STK4152II vs STK4182II feature comparison

STK4152II SANYO Electric Co Ltd

Buy Now Datasheet

STK4182II SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Package Description , Sip18,.2 , Sip18,.2
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type Audio Amplifier Audio Amplifier
Gain 40 Db 40 Db
Harmonic Distortion 0.4% 0.4%
JESD-30 Code R-PSFM-T18 R-PSFM-T18
JESD-609 Code e0 e0
Number of Channels 2 2
Number of Functions 2 2
Number of Terminals 18 18
Output Power-Nom 30 W 45 W
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SFM SFM
Package Equivalence Code SIP18,.2 SIP18,.2
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 27.5 V 33.5 V
Surface Mount No No
Technology Hybrid Hybrid
Terminal Finish Tin Lead Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Single Single
Base Number Matches 2 1