STL210-2130DTT-031U vs SPHD1231A-P3102GF-0740-0300-P feature comparison

STL210-2130DTT-031U MPE-Garry GmbH

Buy Now Datasheet

SPHD1231A-P3102GF-0740-0300-P MMT Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH MMT MACHRONE CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.125 inch 0.134 inch
Body Depth 0.256 inch 0.291 inch
Body Length 1.22 inch 1.55 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination Tin (Sn) Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYESTER
JESD-609 Code e3 e4
Mating Contact Pitch 0.039 inch 0.05 inch
Mating Contact Row Spacing 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing .9906 mm 1.27 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.307 inch
Terminal Pitch 0.9906 mm 1.27 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 62 62
Base Number Matches 1 1
Board Mounting Option PEG
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Plating Thickness FLASH inch

Compare STL210-2130DTT-031U with alternatives

Compare SPHD1231A-P3102GF-0740-0300-P with alternatives