STM32F050C6T6TR
vs
STM32F050C6T7AXXX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
2
|
Package Description |
|
LQFP-48
|
ECCN Code |
|
3A991.A.2
|
Has ADC |
|
YES
|
Additional Feature |
|
INTERNAL 3-CH ADC IS ALSO AVAILABLE
|
Address Bus Width |
|
|
Bit Size |
|
32
|
CPU Family |
|
CORTEX-M0
|
Clock Frequency-Max |
|
32 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
|
JESD-30 Code |
|
S-PQFP-G48
|
Length |
|
7 mm
|
Number of I/O Lines |
|
39
|
Number of Terminals |
|
48
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFQFP
|
Package Equivalence Code |
|
QFP48,.35SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
4096
|
ROM (words) |
|
32768
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
1.6 mm
|
Speed |
|
48 MHz
|
Supply Current-Max |
|
21.5 mA
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7 mm
|
|
|
|
Compare STM32F050C6T6TR with alternatives
Compare STM32F050C6T7AXXX with alternatives