STM32F091RCT6
vs
STM32F091RCH7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
LQFP-64
UFBGA-64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
16 Weeks, 5 Days
13 Weeks
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Has ADC
YES
YES
Additional Feature
INTERNAL 3-CH ADC IS ALSO AVAILABLE
INTERNAL 3-CH ADC IS ALSO AVAILABLE
Address Bus Width
Bit Size
32
32
CPU Family
CORTEX-M0
CORTEX-M0
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
S-PBGA-B64
JESD-609 Code
e3
e3
Length
10 mm
5 mm
Moisture Sensitivity Level
3
3
Number of DMA Channels
12
12
Number of I/O Lines
52
52
Number of Terminals
64
64
Number of Timers
10
10
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
VFBGA
Package Equivalence Code
QFP64,.47SQ,20
BGA64,8X8,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
32768
32768
ROM (words)
262144
262144
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
0.6 mm
Speed
48 MHz
48 MHz
Supply Current-Max
30.3 mA
30.6 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
10 mm
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare STM32F091RCT6 with alternatives
Compare STM32F091RCH7 with alternatives