STM32F091RCT6J
vs
ATSAMD21J18A-MZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MICROCHIP TECHNOLOGY INC
|
Manufacturer Package Code |
LQFP 64 10x10x1.4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
Length |
10 mm
|
9 mm
|
Number of I/O Lines |
52
|
52
|
Number of Terminals |
64
|
64
|
PWM Channels |
YES
|
YES
|
Package Code |
LFQFP
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Speed |
48 MHz
|
48 MHz
|
Supply Voltage-Max |
3.6 V
|
3.63 V
|
Supply Voltage-Min |
2 V
|
1.62 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
10 mm
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Package Description |
|
VQFN-64
|
Boundary Scan |
|
NO
|
CPU Family |
|
CORTEX-M0+
|
DAC Channels |
|
YES
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
YES
|
JESD-30 Code |
|
S-PQCC-N64
|
JESD-609 Code |
|
e3
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
12
|
Number of External Interrupts |
|
16
|
Number of Serial I/Os |
|
1
|
Number of Timers |
|
8
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC64,.35SQ,20
|
RAM (bytes) |
|
32768
|
ROM (words) |
|
262144
|
ROM Programmability |
|
FLASH
|
Screening Level |
|
AEC-Q100; TS 16949
|
Seated Height-Max |
|
0.9 mm
|
Supply Current-Max |
|
7 mA
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare STM32F091RCT6J with alternatives
Compare ATSAMD21J18A-MZ with alternatives