STM32F103C8T7 vs STM32F103C8T7TR feature comparison

STM32F103C8T7 STMicroelectronics

Buy Now Datasheet

STM32F103C8T7TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFP QFP
Pin Count 48 48
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.25 8542.31.00.25
Factory Lead Time 13 Weeks 13 Weeks
Has ADC Yes Yes
Address Bus Width 32
Bit Size 32 32
CPU Family Cortex-M3 Cortex-M3
Clock Frequency-Max 16 Mhz 72 Mhz
DMA Channels Yes Yes
External Data Bus Width 32
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e3 e3
Length 7 Mm 7 Mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 37 37
Number of Terminals 48 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code QFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape Square Square
Package Style Flatpack Flatpack, Low Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 20480 20480
ROM (words) 65536 65536
ROM Programmability Flash Flash
Speed 72 Mhz 1.25 Mhz
Supply Current-Max 50.3 Ma 50.3 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) 40 40
Width 7 Mm 7 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Boundary Scan Yes
DAC Channels No
Seated Height-Max 1.6 Mm