STM32F103RBH7
vs
STM32F103R4T6XXX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
BGA
|
QFP
|
Pin Count |
64
|
64
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
13 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
CPU Family |
CORTEX-M3
|
CORTEX-M3
|
Clock Frequency-Max |
16 MHz
|
16 MHz
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PBGA-B64
|
S-PQFP-G64
|
JESD-609 Code |
e1
|
e4
|
Length |
5 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
51
|
51
|
Number of Terminals |
64
|
64
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FBGA
|
LFQFP
|
Package Equivalence Code |
BGA64,8X8,20
|
QFP64,.47SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
20480
|
6144
|
ROM (words) |
131072
|
16384
|
ROM Programmability |
FLASH
|
FLASH
|
Speed |
72 MHz
|
72 MHz
|
Supply Current-Max |
50.3 mA
|
45 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2 V
|
3.3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
5 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
LFQFP, QFP64,.47SQ,20
|
Boundary Scan |
|
NO
|
DAC Channels |
|
NO
|
Seated Height-Max |
|
1.6 mm
|
|
|
|
Compare STM32F103RBH7 with alternatives
Compare STM32F103R4T6XXX with alternatives