STM32F303RCT7
vs
STM32F303RCT6TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Package Description |
LQFP-64
|
LQFP-64
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
10 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
CPU Family |
CORTEX-M4
|
CORTEX-M4F
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
Length |
10 mm
|
10 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
12
|
12
|
Number of I/O Lines |
52
|
52
|
Number of Terminals |
64
|
64
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP64,.47SQ,20
|
QFP64,.47SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
40960
|
40960
|
RAM (words) |
40960
|
|
ROM (words) |
262144
|
262144
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Speed |
72 MHz
|
72 MHz
|
Supply Current-Max |
68.5 mA
|
69.7 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2 V
|
2 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
10 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
4
|
1
|
Number of Serial I/Os |
|
6
|
Number of Timers |
|
10
|
On Chip Data RAM Width |
|
8
|
|
|
|
Compare STM32F303RCT7 with alternatives
Compare STM32F303RCT6TR with alternatives