STM32F407IGT6XXX vs STM32F407IET6 feature comparison

STM32F407IGT6XXX STMicroelectronics

Buy Now Datasheet

STM32F407IET6 STMicroelectronics

Buy Now Datasheet
Source Content uid STM32F407IGT6XXX STM32F407IET6
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description LFQFP, QFP176,1.0SQ,20 LQFP-176
Pin Count 176 176
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 26
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-M4 CORTEX-M4
Clock Frequency-Max 26 MHz 50 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G176 S-PQFP-G176
Length 24 mm 24 mm
Low Power Mode YES
Number of DMA Channels 2
Number of External Interrupts 16
Number of I/O Lines 140 140
Number of Terminals 176 176
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP176,1.0SQ,20 QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 200704 196608
ROM (words) 1048576 524288
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 168 MHz 168 MHz
Supply Current-Max 102 mA 109 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 24 mm 24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 53 Weeks, 1 Day
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn) - annealed

Compare STM32F407IGT6XXX with alternatives

Compare STM32F407IET6 with alternatives