STM32F439IGT6 vs STM32F439IIT6TR feature comparison

STM32F439IGT6 STMicroelectronics

Buy Now Datasheet

STM32F439IIT6TR STMicroelectronics

Buy Now Datasheet
Source Content uid STM32F439IGT6 STM32F439IIT6TR
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LFQFP, QFP176,1.0SQ,20 LFQFP, QFP176,1.0SQ,20
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 53 Weeks, 1 Day
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M4F CORTEX-M4F
Clock Frequency-Max 50 MHz 26 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G176 S-PQFP-G176
JESD-609 Code e3
Length 24 mm 24 mm
Moisture Sensitivity Level 3
Number of DMA Channels 2 2
Number of I/O Lines 140 140
Number of Terminals 176 176
Number of Timers 17 14
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP176,1.0SQ,20 QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 2/3.3 V 2/3.3 V
Qualification Status Not Qualified Not Qualified
RAM (bytes) 262144 262144
ROM (words) 2097152 2097152
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 180 MHz 180 MHz
Supply Current-Max 140 mA 140 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 24 mm 24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STM32F439IGT6 with alternatives

Compare STM32F439IIT6TR with alternatives