STM32F765IIK6TR vs STM32F767IIT6XXX feature comparison

STM32F765IIK6TR STMicroelectronics

Buy Now Datasheet

STM32F767IIT6XXX STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description VFBGA, LFQFP,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 26 26
Bit Size 32 32
Clock Frequency-Max 26 MHz 26 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B176 S-PQFP-G176
JESD-609 Code e2
Length 10 mm 24 mm
Moisture Sensitivity Level 3
Number of I/O Lines 140 132
Number of Terminals 176 176
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
RAM (bytes) 524288 524288
ROM (words) 2097152 2097152
ROM Programmability FLASH FLASH
Seated Height-Max 0.6 mm 1.6 mm
Speed 216 MHz 216 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER
Terminal Form BALL GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 10 mm 24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Boundary Scan YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STM32F765IIK6TR with alternatives

Compare STM32F767IIT6XXX with alternatives