STM8AF5188TBR vs STM8AF5188TDY feature comparison

STM8AF5188TBR STMicroelectronics

Buy Now Datasheet

STM8AF5188TDY STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description LQFP-48 LQFP-48
Pin Count 48 48
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Bit Size 8 8
Boundary Scan NO NO
CPU Family STM8 STM8
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels NO NO
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e3 e3
Length 7 mm 7 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of External Interrupts 37 37
Number of I/O Lines 40 40
Number of Terminals 48 48
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 145 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096 4096
RAM (words) 4096 4096
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 24 MHz 24 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
ECCN Code 3A001.A.2.A

Compare STM8AF5188TBR with alternatives

Compare STM8AF5188TDY with alternatives