STM8AF5189TBX
vs
STM8AF5289TCY
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LFQFP, QFP64,.47SQ,20
|
LQFP-64
|
Pin Count |
64
|
64
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
STM8
|
STM8
|
Clock Frequency-Max |
24 MHz
|
24 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
Length |
10 mm
|
10 mm
|
Low Power Mode |
YES
|
YES
|
Number of External Interrupts |
37
|
|
Number of I/O Lines |
56
|
52
|
Number of Terminals |
64
|
64
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP64,.47SQ,20
|
QFP64,.47SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
4096
|
6144
|
RAM (words) |
4096
|
3072
|
ROM (words) |
65536
|
65536
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Speed |
24 MHz
|
24 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
53 Weeks, 1 Day
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Address Bus Width |
|
|
External Data Bus Width |
|
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max |
|
16.8 mA
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare STM8AF5189TBX with alternatives
Compare STM8AF5289TCY with alternatives