STM8AF6146TDXXXU
vs
MC9S08QA2CDNE
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
QFP
|
SOIC
|
Package Description |
,
|
SOP,
|
Pin Count |
32
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
|
JESD-30 Code |
S-PQFP-G32
|
R-PDSO-G8
|
Number of Terminals |
32
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Has ADC |
|
YES
|
Address Bus Width |
|
|
Bit Size |
|
8
|
Clock Frequency-Max |
|
20 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
JESD-609 Code |
|
e3
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
3
|
Number of I/O Lines |
|
6
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Code |
|
SOP
|
Peak Reflow Temperature (Cel) |
|
260
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
1.75 mm
|
Speed |
|
20 MHz
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
1.8 V
|
Supply Voltage-Nom |
|
3 V
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
3.9 mm
|
|
|
|
Compare STM8AF6146TDXXXU with alternatives
Compare MC9S08QA2CDNE with alternatives