STM8AF6146TDXXXU
vs
ST72F345S2T6TR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
QFP
|
QFP
|
Package Description |
,
|
10 X 10 MM, ROHS COMPLIANT, LQFP-44
|
Pin Count |
32
|
44
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
S-PQFP-G32
|
S-PQFP-G44
|
Number of Terminals |
32
|
44
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Has ADC |
|
YES
|
Address Bus Width |
|
|
Bit Size |
|
8
|
Clock Frequency-Max |
|
16 MHz
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
|
Length |
|
10 mm
|
Number of I/O Lines |
|
34
|
PWM Channels |
|
YES
|
Package Code |
|
LQFP
|
Speed |
|
8 MHz
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Terminal Pitch |
|
0.8 mm
|
Width |
|
10 mm
|
|
|
|
Compare STM8AF6146TDXXXU with alternatives
Compare ST72F345S2T6TR with alternatives