STM8AF6268TCY vs STM8AF6268TCX feature comparison

STM8AF6268TCY STMicroelectronics

Buy Now Datasheet

STM8AF6268TCX STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description LFQFP, QFP48,.35SQ,20 LFQFP, QFP48,.35SQ,20
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 53 Weeks, 1 Day 53 Weeks, 1 Day
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family STM8 STM8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e4 e4
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 38 38
Number of Terminals 48 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 2048
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.6 mm 1.6 mm
Speed 16 MHz 16 MHz
Supply Current-Max 14 mA 14 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare STM8AF6268TCY with alternatives

Compare STM8AF6268TCX with alternatives