STM8L101F2P3TR
vs
ATTINY84A-MMHR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP,
|
VQFN-20
|
Pin Count |
20
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
12 Weeks
|
7 Weeks
|
Samacsys Manufacturer |
STMicroelectronics
|
Microchip
|
Has ADC |
NO
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
CPU Family |
ST8
|
AVR RISC
|
Clock Frequency-Max |
16 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G20
|
S-PQCC-N20
|
JESD-609 Code |
e4
|
e4
|
Length |
6.5 mm
|
3 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
18
|
12
|
Number of Terminals |
20
|
20
|
Number of Timers |
6
|
2
|
On Chip Program ROM Width |
8
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
1536
|
512
|
ROM (words) |
4096
|
4096
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.2 mm
|
0.85 mm
|
Speed |
16 MHz
|
20 MHz
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
1.65 V
|
5 V
|
Supply Voltage-Nom |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.45 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4.4 mm
|
3 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ
|
Boundary Scan |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of External Interrupts |
|
1
|
Number of Serial I/Os |
|
5
|
On Chip Data RAM Width |
|
8
|
Package Equivalence Code |
|
LCC20,.12SQ,18
|
Supply Current-Max |
|
7 mA
|
|
|
|
Compare STM8L101F2P3TR with alternatives
Compare ATTINY84A-MMHR with alternatives