STMM-125-01-G-D-SM vs 71980-150LF feature comparison

STMM-125-01-G-D-SM Samtec Inc

Buy Now Datasheet

71980-150LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature HIGH TEMPERATURE LATCHED
Body Breadth 0.237 inch 0.339 inch
Body Depth 0.19 inch 0.685 inch
Body Length 2.069 inch 5.76 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLUE
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 20u inch 30u inch
Polarization Key SHRD CENTER
Rated Current (Signal) 3 A
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Reference Standard UL
Terminal Length 0.114 inch
UL Flammability Code 94V-0

Compare STMM-125-01-G-D-SM with alternatives

Compare 71980-150LF with alternatives