STMPS2252TTR vs TPS22968DPUR feature comparison

STMPS2252TTR STMicroelectronics

Buy Now Datasheet

TPS22968DPUR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description ROHS COMPLIANT, MSOP-8 WSON-14
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer STMicroelectronics Texas Instruments
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT LOAD SWITCH
JESD-30 Code S-PDSO-G8 R-PDSO-N14
Length 3 mm 3 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVSON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 0.85 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3 mm 2 mm
Base Number Matches 1 1
Pbfree Code Yes
Input Voltage-Max 5.5 V
Input Voltage-Min 0.8 V
JESD-609 Code e4
Moisture Sensitivity Level 2
Package Equivalence Code SOLCC14,.2,16
Supply Current-Max (Isup) 0.075 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare STMPS2252TTR with alternatives

Compare TPS22968DPUR with alternatives