STPS20200CFP vs LQA20T150C feature comparison

STPS20200CFP STMicroelectronics

Buy Now Datasheet

LQA20T150C Power Integrations

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS POWER INTEGRATIONS INC
Package Description TO-220FP, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 15 Weeks 8 Weeks
Samacsys Manufacturer STMicroelectronics Power Integrations
Application FAST RECOVERY POWER EFFICIENCY
Case Connection ISOLATED CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.86 V 1.15 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 180 A 350 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V 150 V
Reverse Current-Max 15 µA 500 µA
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, PD-CASE, SOFT FACTOR IS 0.59
JESD-609 Code e3
Operating Temperature-Max 150 °C
Output Current-Max 10 A
Power Dissipation-Max 41.7 W
Reverse Recovery Time-Max 0.0163 µs
Terminal Finish MATTE TIN

Compare STPS20200CFP with alternatives

Compare LQA20T150C with alternatives