STPS60H100CT vs RURP870CC feature comparison

STPS60H100CT STMicroelectronics

Buy Now Datasheet

RURP870CC Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS HARRIS SEMICONDUCTOR
Part Package Code TO-220AB
Package Description TO-220AB, 3 PIN R-PSFM-T3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature LOW LEAKAGE CURRENT FREE WHEELING DIODE
Application POWER ULTRA FAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V 1.8 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 300 A 100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 30 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 700 V
Surface Mount NO NO
Technology SCHOTTKY AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Operating Temperature-Max 175 °C
Reverse Recovery Time-Max 0.1 µs

Compare STPS60H100CT with alternatives

Compare RURP870CC with alternatives