SV5140K05B
vs
VF05P10221KDC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
AVX CORP
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
140 V
|
140 V
|
Energy Absorbing Capacity-Max |
9 J
|
9 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
85 °C
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
180 V
|
180 V
|
Base Number Matches |
1
|
1
|
Package Style |
|
Radial
|
Technology |
|
METAL OXIDE FILM
|
|
|
|
Compare SV5140K05B with alternatives
Compare VF05P10221KDC with alternatives