SVN66AK
vs
TP0205AD-T1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SOLITRON DEVICES INC
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
DIE
|
|
Package Description |
,
|
SC-70, 6 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
Drain Current-Max (ID) |
2 A
|
0.18 A
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
N-CHANNEL
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
8.3 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
DS Breakdown Voltage-Min |
|
20 V
|
Drain-source On Resistance-Max |
|
3.8 Ω
|
JESD-30 Code |
|
R-PDSO-G6
|
Number of Terminals |
|
6
|
Operating Mode |
|
ENHANCEMENT MODE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare SVN66AK with alternatives
Compare TP0205AD-T1 with alternatives