SVN98AJ
vs
SVN66AK
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SOLITRON DEVICES INC
|
SOLITRON DEVICES INC
|
Part Package Code |
DIE
|
DIE
|
Package Description |
DIE
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Configuration |
|
SINGLE
|
Drain Current-Max (ID) |
|
2 A
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
8.3 W
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SVN98AJ with alternatives
Compare SVN66AK with alternatives