| Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
|---|---|---|
| ECCN Code | EAR99 | EAR99 |
| HTS Code | 8504.31.40.35 | 8504.31.40.35 |
| Additional Feature | Pcb Mountable | Pcb Mountable |
| Approvals | Ul; Csa | Ul; Csa |
| Number of Secondary Winding | 1 | 1 |
| Operating Temperature-Max | 105 °C | 105 °C |
| Operating Temperature-Min | -40 °C | -40 °C |
| Output Current 1 | 0.01 A | 0.5 A |
| Transformer Type | Power Transformer | Power Transformer |
| VA Rating | 1.1 Va | 6 Va |
| Base Number Matches | 1 | 1 |