SW-656 StancorBuy Now Datasheet |
|
Part Life Cycle Code | Contact Manufacturer | |
---|---|---|
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.35 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20 VA | |
Base Number Matches | 2 | |