SWT6-E7MD vs PTS645VL15SMLFS feature comparison

SWT6-E7MD TT electronics / BI Technologies

Buy Now Datasheet

PTS645VL15SMLFS C&K

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color GRAY
Actuator Type STEM
Body Breadth 6 mm 7.1 mm
Body Height 9.5 mm 6.5 mm
Body Length or Diameter 6 mm 7.5 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Insulation Resistance 100000000 Ω 100000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 1.57 N 1.27 N
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 5
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.137 inch
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Dielectric Withstand Volts 250VAC V
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare SWT6-E7MD with alternatives

Compare PTS645VL15SMLFS with alternatives