SX4944 vs MBRAF1100T3G feature comparison

SX4944 Sensitron Semiconductors

Buy Now Datasheet

MBRAF1100T3G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR ON SEMICONDUCTOR
Package Description O-XALF-W2 LEAD FREE, PLASTIC, CASE 403AA-01, SMA-FL, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO YES
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Part Package Code SMA-FL
Pin Count 2
Manufacturer Package Code 403AA
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Forward Voltage-Max (VF) 0.75 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 100 V
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed

Compare SX4944 with alternatives

Compare MBRAF1100T3G with alternatives