SY100E195JY
vs
MC100E195FNR2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
ON SEMICONDUCTOR
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
QCCJ, LDCC28,.5SQ
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
100E
|
100E
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
e0
|
Length |
11.48 mm
|
11.505 mm
|
Logic IC Type |
SILICON DELAY LINE
|
ACTIVE DELAY LINE
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
127
|
127
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Power Supply Current-Max (ICC) |
179 mA
|
156 mA
|
Programmable Delay Line |
YES
|
YES
|
Prop. Delay@Nom-Sup |
4.72 ns
|
4.72 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Total Delay-Nom (td) |
3.63 ns
|
3.63 ns
|
Width |
11.48 mm
|
11.505 mm
|
Base Number Matches |
2
|
3
|
Additional Feature |
|
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
|
Output Characteristics |
|
OPEN-EMITTER
|
Supply Voltage-Max (Vsup) |
|
5.7 V
|
Supply Voltage-Min (Vsup) |
|
4.2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
|
|
|
Compare SY100E195JY with alternatives
Compare MC100E195FNR2 with alternatives