SY10EP89VKGTR
vs
MC10EL89DTG
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICREL INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
MSOP
|
SOIC
|
Package Description |
TSSOP,
|
LEAD FREE, PLASTIC, TSSOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE
|
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
2
|
Input Characteristics |
DIFFERENTIAL
|
DIFFERENTIAL
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
NOT SPECIFIED
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max |
3.465 V
|
5.7 V
|
Supply Voltage-Min |
3.135 V
|
4.2 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Transmit Delay-Max |
0.4 ns
|
0.44 ns
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
Technology |
|
ECL
|
|
|
|
Compare SY10EP89VKGTR with alternatives
Compare MC10EL89DTG with alternatives