Part Details for SY10EP89VKGTR by Microchip Technology Inc
Overview of SY10EP89VKGTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Part Details for SY10EP89VKGTR
SY10EP89VKGTR CAD Models
SY10EP89VKGTR Part Data Attributes:
|
SY10EP89VKGTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EP89VKGTR
Microchip Technology Inc
LINE DRIVER, PDSO8, LEAD FREE, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 0.4 ns | |
Width | 3 mm |
Alternate Parts for SY10EP89VKGTR
This table gives cross-reference parts and alternative options found for SY10EP89VKGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EP89VKGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP89VKI | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, MSOP-8 | Microchip Technology Inc | SY10EP89VKGTR vs SY10EP89VKI |
SY10EP89VKITR | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, MSOP-8 | Micrel Inc | SY10EP89VKGTR vs SY10EP89VKITR |
MC10EP89DTR2G | Coaxial Cable Driver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | SY10EP89VKGTR vs MC10EP89DTR2G |
MC10EP89DTG | LINE DRIVER, PDSO8, LEAD FREE, TSSOP-8 | Rochester Electronics LLC | SY10EP89VKGTR vs MC10EP89DTG |
SY10EP89VKGTR | LINE DRIVER, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | SY10EP89VKGTR vs SY10EP89VKGTR |
MC10EP89DT | LINE DRIVER, PDSO8, TSSOP-8 | onsemi | SY10EP89VKGTR vs MC10EP89DT |
SY10EP89VKG | LINE DRIVER, PDSO8 | Microchip Technology Inc | SY10EP89VKGTR vs SY10EP89VKG |