SY89296UTITR vs SY89296UTG-TR feature comparison

SY89296UTITR Micrel Inc

Buy Now Datasheet

SY89296UTG-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description TQFP, QFP32,.35SQ,32 LEAD FREE, TQFP-32
Pin Count 32
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e4
Length 7 mm 7 mm
Logic IC Type ACTIVE DELAY LINE ACTIVE DELAY LINE
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Taps/Steps 1023 1023
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 220 mA
Programmable Delay Line YES YES
Prop. Delay@Nom-Sup 14.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 7 mm
Base Number Matches 1 2
ECCN Code EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip

Compare SY89296UTITR with alternatives

Compare SY89296UTG-TR with alternatives