SZ1608F470TF
vs
BBFY00100505471YHN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
YAGEO CORP
|
Package Description |
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.55 Ω
|
|
Filter Type |
DATA LINE FILTER
|
FERRITE CHIP
|
Height |
0.8 mm
|
|
Length |
1.6 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
47 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
0.3 A
|
|
Width |
0.8 mm
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare SZ1608F470TF with alternatives