SZ1SMA5937BT3G vs 1SMA5937HF3 feature comparison

SZ1SMA5937BT3G onsemi

Buy Now Datasheet

1SMA5937HF3 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI TAIWAN SEMICONDUCTOR CO LTD
Part Package Code SMA
Package Description LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN R-PDSO-C2
Pin Count 2
Manufacturer Package Code 403D-02
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 33 Ω 33 Ω
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1.5 W
Reference Standard AEC-Q101 AEC-Q101
Reference Voltage-Nom 33 V 33 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 5%
Working Test Current 11.4 mA 11.4 mA
Base Number Matches 1 1
Rohs Code Yes
JEDEC-95 Code DO-214AC
Knee Impedance-Max 800 Ω
Reverse Current-Max 0.5 µA
Reverse Test Voltage 25.1 V

Compare SZ1SMA5937BT3G with alternatives

Compare 1SMA5937HF3 with alternatives