SZBZX84C9V1LT3G vs SZBZX84C9V1LT1G feature comparison

SZBZX84C9V1LT3G onsemi

Buy Now Datasheet

SZBZX84C9V1LT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOT-23 (TO-236) 3 LEAD SOT-23 (TO-236) 3 LEAD
Package Description TO-236, 3 PIN TO-236, 3 PIN
Pin Count 3 3
Manufacturer Package Code 318-08 318-08
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 10 Weeks 10 Weeks
Samacsys Manufacturer onsemi onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 15 Ω
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.25 W
Reference Standard AEC-Q101 AEC-Q101
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 6.08% 6.08%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare SZBZX84C9V1LT3G with alternatives

Compare SZBZX84C9V1LT1G with alternatives