SZN4478DTXV vs BZG03-C120115 feature comparison

SZN4478DTXV Solid State Devices Inc (SSDI)

Buy Now Datasheet

BZG03-C120115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC NXP SEMICONDUCTORS
Package Description O-LALF-W2 R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 36 V 120 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Voltage Tol-Max 1%
Working Test Current 7 mA 5 mA
Base Number Matches 1 1
JEDEC-95 Code DO-214AC
Reverse Current-Max 1 µA
Voltage Temp Coeff-Max 156 mV/°C

Compare SZN4478DTXV with alternatives

Compare BZG03-C120115 with alternatives