SZN6326SMSTXV vs MMSZ5242B-FL-H feature comparison

SZN6326SMSTXV Solid State Devices Inc (SSDI)

Buy Now Datasheet

MMSZ5242B-FL-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC FORMOSA MICROSEMI CO LTD
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND FLAT
Terminal Position END DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Dynamic Impedance-Max 30 Ω
Knee Impedance-Max 600 Ω
Peak Reflow Temperature (Cel) 260
Reference Standard MIL-STD-750
Reverse Current-Max 1 µA
Reverse Test Voltage 9.1 V
Time@Peak Reflow Temperature-Max (s) 30

Compare SZN6326SMSTXV with alternatives

Compare MMSZ5242B-FL-H with alternatives