T-10210
vs
PE-64943A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RHOMBUS INDUSTRIES INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
DATA COUPLING
|
|
Approvals |
UL
|
UL
|
Height |
6.35 mm
|
6.35 mm
|
Length |
8.89 mm
|
12.7 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
NO
|
NO
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
12.7 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
|
|
|
Compare T-10210 with alternatives
Compare PE-64943A with alternatives