T1071T
vs
T1078
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
1:1; 1:1.26; 1:2CT, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE
|
TURNS RATIO: 1:1.08; 1.08CT:1, HEIGHT DIM INCLUDES TERMINAL ALSO
|
Approvals |
BABT
|
BABT
|
Height |
5.84 mm
|
5.84 mm
|
Length |
28.58 mm
|
28.57 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
12.32 mm
|
16.26 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare T1071T with alternatives
Compare T1078 with alternatives