T1071T
vs
T1092
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
1:1; 1:1.26; 1:2CT, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE
|
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:1/1.26; 1CT:2CT
|
Approvals |
BABT
|
UL
|
Height |
5.84 mm
|
6.22 mm
|
Length |
28.58 mm
|
12.83 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
TAPE & REEL
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
12.32 mm
|
7.11 mm
|
Base Number Matches |
1
|
5
|
|
|
|
Compare T1071T with alternatives
Compare T1092 with alternatives