T1104
vs
T1104NLT
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TAMURA CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Tamura
|
|
Application |
SIGNAL
|
|
Approvals |
UL; CSA
|
|
Height |
11.9 mm
|
5.84 mm
|
Insertion Loss |
1 dB
|
|
Isolation Voltage |
1500 V
|
|
Length |
19.8 mm
|
28.58 mm
|
Load Resistance |
63 Ω
|
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
SURFACE MOUNT
|
Number of Primary Winding |
1
|
|
Number of Secondary Winding |
1
|
|
Operating Frequency-Max |
3.5 kHz
|
|
Operating Frequency-Min |
0.3 kHz
|
|
Primary Impedance |
600 OHMS
|
|
Surface Mount |
NO
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
16.6 mm
|
12.32 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
1:1.14; 1:1.14CT, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TAPE & REEL
|
|
|
|
Compare T1104 with alternatives
Compare T1104NLT with alternatives