T1108NLT
vs
T1078
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
9 Weeks
|
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:2CT; 1:1CT
|
TURNS RATIO: 1:1.08; 1.08CT:1, HEIGHT DIM INCLUDES TERMINAL ALSO
|
Application |
SIGNAL
|
|
Approvals |
UL
|
BABT
|
ET Product-Min |
10 V-us
|
|
Height |
5.84 mm
|
5.84 mm
|
Length |
28.58 mm
|
28.57 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TAPE & REEL
|
TUBE
|
Primary Inductance |
1200 µH
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
12.32 mm
|
16.26 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare T1108NLT with alternatives
Compare T1078 with alternatives