T110C476K020AS
vs
M39003/09-0241
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
|
AXIAL LEADED
|
Reach Compliance Code |
|
unknown
|
Capacitance |
|
47 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
TUBULAR PACKAGE
|
Packing Method |
|
TR
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
20 V
|
Reference Standard |
|
MIL-C-39003/9
|
Ripple Current |
|
2500 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.06
|
Terminal Shape |
|
WIRE
|
Base Number Matches |
|
5
|
|
|
|
Compare M39003/09-0241 with alternatives