T1111
vs
T1142NLT
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
TURNS RATIO :1:2.1CT; 1:2.1CT, HEIGHT DIM INCLUDES TERMINAL ALSO
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:2.4; 1:1
|
Approvals |
BABT
|
|
Height |
5.84 mm
|
5.84 mm
|
Length |
28.57 mm
|
28.58 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TUBE
|
TAPE & REEL
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
16.26 mm
|
12.32 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
9 Weeks
|
|
|
|
Compare T1111 with alternatives
Compare T1142NLT with alternatives