T1180NLT
vs
T1226
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
1:2.42; 1:2.42, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE
|
TURNS RATIO: 1:1.5;1.41:1 HEIGHT DIM INCLUDES TERMINAL ALSO
|
Height |
5.84 mm
|
5.84 mm
|
Length |
28.58 mm
|
28.57 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
TAPE & REEL
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
12.32 mm
|
16.26 mm
|
Base Number Matches |
1
|
1
|
Approvals |
|
BABT
|
|
|
|
Compare T1180NLT with alternatives
Compare T1226 with alternatives