T1231NL
vs
T3002NL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
9 Weeks
|
6 Weeks, 3 Days
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:2.4; 1:1
|
TURNS RATIO: 1:2CT, HEIGHT DIM INCLUDES TERMINAL ALSO
|
Height |
5.84 mm
|
6.35 mm
|
Length |
28.58 mm
|
7.62 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
12.32 mm
|
7 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Approvals |
|
UL
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
500000 kHz
|
Operating Frequency-Min |
|
250 kHz
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare T1231NL with alternatives
Compare T3002NL with alternatives