T1231NLT
vs
T1109T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:2.4; 1:1
|
1CT:1.41; 1CT:1.41, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE
|
Height |
5.84 mm
|
5.84 mm
|
Length |
28.58 mm
|
28.58 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE & REEL
|
TAPE & REEL
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
12.32 mm
|
12.32 mm
|
Base Number Matches |
1
|
1
|
Approvals |
|
BABT
|
|
|
|
Compare T1231NLT with alternatives
Compare T1109T with alternatives