T28 vs MAC4N feature comparison

T28 Loras Industries Inc

Buy Now Datasheet

MAC4N Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection Main Terminal 2 Main Terminal 2
Configuration Single Single
DC Gate Trigger Current-Max 80 Ma 35 Ma
DC Gate Trigger Voltage-Max 2.54 V 1.3 V
Holding Current-Max 100 Ma 35 Ma
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 4 A
Repetitive Peak Off-state Leakage Current-Max 100 µA
Repetitive Peak Off-state Voltage 200 V 800 V
Surface Mount No No
Terminal Finish Tin Lead Tin/Lead (Sn/Pb)
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Trigger Device Type Triac Triac
Base Number Matches 1 4
Part Package Code TO-220AB
Package Description Flange Mount, R-Psfm-T3
Pin Count 3
Manufacturer Package Code CASE 221A
Critical Rate of Rise of Commutation Voltage-Min 6 V/Us
Critical Rate of Rise of Off-State Voltage-Min 500 V/Us
Leakage Current-Max 0.01 Ma
On-State Voltage-Max 1.6 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C