T3002NL
vs
T1078
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
6 Weeks, 3 Days
|
|
Additional Feature |
TURNS RATIO: 1:2CT, HEIGHT DIM INCLUDES TERMINAL ALSO
|
TURNS RATIO: 1:1.08; 1.08CT:1, HEIGHT DIM INCLUDES TERMINAL ALSO
|
Approvals |
UL
|
BABT
|
Height |
6.35 mm
|
5.84 mm
|
JESD-609 Code |
e3
|
|
Length |
7.62 mm
|
28.57 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
500000 kHz
|
|
Operating Frequency-Min |
250 kHz
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
7 mm
|
16.26 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare T3002NL with alternatives
Compare T1078 with alternatives