T435-800-D
vs
BT134-800E,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NXP SEMICONDUCTORS
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
PLASTIC PACKAGE-3
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
250 V/us
|
50 V/us
|
DC Gate Trigger Current-Max |
35 mA
|
10 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
35 mA
|
15 mA
|
JESD-30 Code |
R-PSFM-T3
|
R-PSIP-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
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
FLANGE MOUNT
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
4 A
|
4 A
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
500 µA
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SNUBBERLESS TRIAC
|
TRIAC
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SIP
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT82
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
MAIN TERMINAL 2
|
Leakage Current-Max |
|
0.5 mA
|
|
|
|
Compare T435-800-D with alternatives
Compare BT134-800E,127 with alternatives
-
BT134-800E,127 vs BT134-800
-
BT134-800E,127 vs BT134-800E
-
BT134-800E,127 vs BT134-800,127
-
BT134-800E,127 vs T410-800D
-
BT134-800E,127 vs T410-800-D
-
BT134-800E,127 vs BT138X-600E
-
BT134-800E,127 vs BT138B-600E,118
-
BT134-800E,127 vs BT138X-800E
-
BT134-800E,127 vs BTA212-600B,127